
Single, rail-to-rail operational amplifier featuring a 320MHz gain bandwidth product and 320MHz -3dB bandwidth. Delivers a 650V/µs slew rate and 50mA output current per channel. Operates from a 2.7V to 8V supply voltage range with a nominal supply current of 9.5mA. Housed in a compact SOT-23 package, this amplifier offers 62dB common mode rejection ratio and 72dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices AD8063ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8063ARTZ-R2 technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 320MHz |
| Height | 1.15mm |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 9.5mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 9.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Voltage Gain | 90dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8063ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
