
Single-channel, rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 650V/µs slew rate. This amplifier offers a 90MHz gain bandwidth product and 50mA output current. Operating from 2.7V to 8V supply voltage, it exhibits 80dB common mode rejection ratio and 80dB power supply rejection ratio. With a low input bias current of 350nA and 35ns settling time, it is suitable for a wide range of applications.
Analog Devices AD8063ARZ-REEL technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8063ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
