
Single, rail-to-rail operational amplifier featuring a 320MHz -3dB bandwidth and 650V/µs slew rate. This amplifier offers a 90MHz gain bandwidth product and 50mA output current, operating from a 2.7V to 8V supply. With a low operating supply current of 9.5mA and 80dB PSRR, it is suitable for demanding applications. Packaged in a 1000-piece tape and reel, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD8063ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8063ARZ-REEL7 technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 350nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6.8mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 650V/µs |
| Supply Current | 9.5mA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8063ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
