
High-performance, single-channel operational amplifier featuring a 145 MHz -3dB bandwidth and 180 V/µs slew rate. This FET-input amplifier offers a 60 MHz gain bandwidth product and 113 dB voltage gain. Operating from dual supplies between 2.5V and 9V (or single supply 5V to 24V), it delivers 30mA output current per channel. With a low input bias current of 2pA and 100dB CMRR/PSRR, this SOT-23-5 packaged component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8065ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8065ART-REEL7 technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.4mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| RoHS Compliant | No |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 7.4mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 113dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8065ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
