
High-performance, single-channel operational amplifier featuring a 145MHz -3dB bandwidth and 180V/µs slew rate. This FastFET™ amplifier offers a 60MHz gain bandwidth product, 113dB voltage gain, and 30mA output current per channel. Operating from a minimum dual supply of 2.5V up to a maximum of 12V (or 5V to 24V single supply), it boasts a low input bias current of 2pA and an input offset voltage of 1.5mV. Packaged in a compact SOT-23 with tin, matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8065ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8065ARTZ-R2 technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.15mm |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 7.4mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 30mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Voltage Gain | 113dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8065ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
