
High-performance, single-channel operational amplifier featuring a 145 MHz -3dB bandwidth and 180 V/µs slew rate. This FET-input amplifier offers a 60 MHz gain bandwidth product and 155 MHz unity gain bandwidth product, with a low 2 pA input bias current. Designed for dual supply operation from ±2.5V to ±6V or single supply from 5V to 24V, it delivers 30mA output current per channel. The amplifier boasts a 100dB common mode rejection ratio and power supply rejection ratio, with a settling time of 55ns. Packaged in a SOT-23-5, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8065ARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8065ARTZ-REEL technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.4mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 7.4mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8065ARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
