
High-performance, single-channel operational amplifier featuring a 145 MHz -3dB bandwidth and 180 V/µs slew rate. This FET-input amplifier offers a 60 MHz gain bandwidth product and 155 MHz unity gain bandwidth product. It operates with dual supply voltages from 2.5V to 9V, or single supply from 5V to 24V, with a maximum dual supply of 12V. Key specifications include 2pA input bias current, 1.5mV input offset voltage, 100dB CMRR, and 100dB PSRR. Packaged in R, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8065ARZ-REEL technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.4mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 7.4mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 155MHz |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8065ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
