IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier
Analog Devices AD8066AR-REEL technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8066AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.