
Dual channel, FET-input operational amplifier featuring a 145MHz -3dB bandwidth and 180V/µs slew rate. Offers a 60MHz gain bandwidth product and 130MHz unity gain bandwidth product. Operates with dual supply voltages from ±2.5V to ±12V or single supply from 5V to 24V. Exhibits 2pA input bias current and 400µV input offset voltage. Packaged in an 8-lead SOIC with tin-lead contact plating.
Analog Devices AD8066AR-REEL7 technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.6mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| RoHS Compliant | No |
| Series | FastFET™ |
| Slew Rate | 180V/µs |
| Supply Current | 14.8mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 103dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8066AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
