
Dual operational amplifier featuring a 145 MHz -3dB bandwidth and 130 MHz unity gain bandwidth. This FET-input amplifier offers a high slew rate of 180V/µs and low input bias current of 2pA. Operating with dual supply voltages from 2.5V to 9V (or single supply from 5V to 24V), it delivers 30mA output current per channel. The amplifier is housed in an 8-pin MSOP package with tin, matte contact plating, and operates across a temperature range of -40°C to 85°C.
Analog Devices AD8066ARMZ technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 130MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 1dB |
| Gain Bandwidth Product | 60MHz |
| Height | 0.85mm |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14.8mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 14.8mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 103dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8066ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
