Dual operational amplifier featuring a 145MHz -3dB bandwidth and 180V/µs slew rate. This FastFET™ technology amplifier offers a 130MHz unity gain bandwidth product and 103dB voltage gain. Operating from a minimum dual supply of 2.5V up to a maximum of 12V, or a single supply from 5V to 24V, it exhibits a low input bias current of 2pA. The component boasts a 100dB common mode rejection ratio and power supply rejection ratio, with a settling time of 55ns.
Sign in to ask questions about the Analog Devices AD8066ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8066ARZ technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.5mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Length | 5mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14.8mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 14.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 103dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8066ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.