
Dual operational amplifier featuring a 145MHz -3dB bandwidth and 180V/µs slew rate. This FET-input amplifier offers a 2pA input bias current and 1.5mV input offset voltage. Operating from dual supplies between 2.5V and 9V (or single supply 5V to 24V), it provides 100dB common mode rejection and power supply rejection ratios. Delivering 30mA output current per channel, this RoHS compliant component is supplied in a tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8066ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14.8mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 14.8mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8066ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
