The AD8066ARZ-REEL is a dual operational amplifier from Analog Devices, featuring an industrial temperature grade and an 8-pin SOIC package. This device has 8 terminals and a dual terminal position, with a JEDEC package code of R-PDSO-G8. The SOIC-8 package has dimensions of 3.9mm in width and 4.9mm in length. The AD8066ARZ-REEL is designed for industrial applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Analog Devices AD8066ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8066ARZ-REEL technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8066ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.