
Dual operational amplifier featuring a 145 MHz -3dB bandwidth and 180 V/µs slew rate. This FET-input op amp offers a 103dB voltage gain and a 130 MHz unity gain bandwidth product. With a low input bias current of 2pA and 1.5mV input offset voltage, it operates from dual supplies ranging from 2.5V to 9V (or single supply 5V to 24V). The component boasts a 100dB CMRR and PSRR, delivering 30mA output current per channel.
Sign in to ask questions about the Analog Devices AD8066ARZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8066ARZ-RL technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 2.1pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14.8mA |
| Output Current | 35mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 7.4mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 55ns |
| Slew Rate | 180V/µs |
| Supply Current | 14.8mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8066ARZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
