
High-performance single-channel operational amplifier featuring a 54MHz -3dB bandwidth and a 640V/µs slew rate. This surface-mount device offers a low input offset voltage of 200µV and an exceptionally low input bias current of 0.6pA. Operates with dual supply voltages from ±2.5V to ±12V or a single supply from 5V to 24V. Achieves high noise immunity with a Common Mode Rejection Ratio of 81dB and a Power Supply Rejection Ratio of 87dB. Delivers 26mA output current per channel with a 6.6mA operating supply current.
Analog Devices AD8067ART-R2 technical specifications.
| -3db Bandwidth | 54MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 81dB |
| Input Bias Current | 0.6pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 26mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | No |
| Series | FastFET™ |
| Slew Rate | 640V/µs |
| Technology | BIFET |
| Voltage Gain | 117dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8067ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
