High-performance single operational amplifier featuring a 200MHz gain bandwidth product and 640V/µs slew rate. This op-amp offers a low input offset voltage of 200µV and a minimal input bias current of 5pA. Operating from dual supplies of 2.5V to 12V or single supplies of 5V to 24V, it provides a high voltage gain of 117dB and excellent 81dB CMRR and 87dB PSRR. Packaged in a 5-pin SOT-23 (MO-178AA) surface-mount package, it operates across a temperature range of -40°C to 85°C.
Analog Devices AD8067ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 7mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 640V/µs |
| Technology | BIFET |
| Voltage Gain | 117dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8067ART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.