High-performance single operational amplifier featuring a 200MHz gain bandwidth product and 54MHz -3dB bandwidth. Delivers a 640V/µs slew rate and 26mA output current per channel. Boasts low input offset voltage of 200µV and minimal 5pA input bias current. Operates from dual supplies of 2.5V to 12V or single supply of 5V to 24V. Packaged in a 5-pin SOT-23-5, this RoHS compliant component offers excellent PSRR of 109dB and CMRR of 81dB.
Sign in to ask questions about the Analog Devices AD8067ARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8067ARTZ-REEL technical specifications.
| -3db Bandwidth | 54MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 81dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 6.6nV/sqrt Hz |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.6mA |
| Output Current per Channel | 26mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Slew Rate | 640V/µs |
| Technology | BIFET |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8067ARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.