
Precision operational amplifier featuring a 200MHz gain bandwidth product and 54MHz -3dB bandwidth. This single-channel amplifier boasts a 640V/µs slew rate and 27ns settling time. It offers a high 117dB voltage gain, 106dB CMRR, and 109dB PSRR. With a low input bias current of 5pA and 1mV input offset voltage, it operates from ±2.5V to ±12V dual supplies or 5V to 24V single supplies. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8067ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8067ARTZ-REEL7 technical specifications.
| -3db Bandwidth | 54MHz |
| Bandwidth | 54MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 6.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 26mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Settling Time | 27ns |
| Slew Rate | 640V/µs |
| Technology | BIFET |
| Voltage Gain | 117dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8067ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
