The AD8072ARM-EBZ is a 12V amplifier evaluation kit from Analog Devices, featuring a common mode rejection ratio of 56dB and an input capacitance of 1.6pF. It operates at a nominal supply current of 10mA and an operating supply current of 3mA. The kit is packaged in a single SOIC package and is lead-free, but contains lead. It is designed for use in general amplifier applications.
Sign in to ask questions about the Analog Devices AD8072ARM-EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8072ARM-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1.6pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8072ARM-EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.