
Dual-channel audio amplifier IC featuring a 100MHz gain bandwidth product and 500V/µs slew rate. This integrated circuit operates with a dual supply voltage range of 2.5V to 6V or a single supply from 5V to 12V, drawing a nominal supply current of 10mA. The amplifier offers a 54dB common mode rejection ratio and 64dB power supply rejection ratio. Packaged in an MSOP, this component is designed for applications requiring high-speed audio amplification.
Sign in to ask questions about the Analog Devices AD8072ARM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8072ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 10mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8072ARM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
