
Dual channel audio amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. This integrated circuit offers a 500V/µs slew rate and 30mA output current per channel. Designed for dual supply operation from 2.5V to 6V, or single supply from 5V to 12V, with a typical operating supply voltage of 9V and 3.5mA operating supply current. The amplifier boasts a 54dB common mode rejection ratio and 64dB power supply rejection ratio. Packaged in an MSOP (SOIC-8) with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8072ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8072ARMZ-REEL technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8072ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
