
Dual video amplifier featuring 100MHz -3dB bandwidth and 500V/µs slew rate. Offers 2 channels with 30mA output current per channel. Operates from a single supply voltage range of 5V to 12V, with a typical operating supply voltage of 9V. Surface mountable in an MSOP package, this amplifier boasts a 70dB PSRR and 56dB CMRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8072ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 10uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 500V/µs |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8072ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
