The AD8072JR-REEL is a dual audio amplifier from Analog Devices, featuring a commercial temperature grade and a supply voltage range of 2.5 to 6V. It has a maximum supply current of 10mA and operates within a temperature range of 0 to 70°C. The amplifier is available in a SOP8 package, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in audio applications, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8072JR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 10 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8072JR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.