
3-channel audio/video amplifier IC featuring a 100MHz gain bandwidth product and 350V/µs slew rate. Operates with dual supply voltages from 2.5V to 6V, or a single supply from 5V to 12V. Offers 54dB common mode rejection ratio and 64dB power supply rejection ratio. Packaged in a 14-pin PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Analog Devices AD8073JN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 3.43mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 4mV |
| Length | 16.89mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| Slew Rate | 350V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8073JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
