The AD8073JR-EBZ is a general purpose op-amp with a common mode rejection ratio of 56dB and a power supply rejection ratio of 70dB. It has an input capacitance of 1.6pF and an input offset voltage of 2mV. The op-amp operates at a nominal supply current of 15mA and a maximum operating temperature of 70°C. It is available in a SOIC package and is lead-free, but contains lead.
Analog Devices AD8073JR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5mA |
| Settling Time | 25ns |
| Slew Rate | 500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8073JR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.