
Triple channel audio amplifier IC featuring a 100MHz -3dB bandwidth and 500V/µs slew rate. This SOIC-14 packaged device operates with dual supply voltages from 2.5V to 6V, or single supply from 5V to 12V, drawing 3.5mA operating supply current. It offers 30mA output current per channel, 54dB CMRR, and 64dB PSRR. Maximum power dissipation is 1W, with an operating temperature range of 0°C to 70°C.
Analog Devices AD8073JR-REEL technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8073JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
