
High-performance 3-channel audio amplifier IC featuring a 100MHz -3dB bandwidth and 500V/µs slew rate. This video amplifier operates with dual supply voltages from 2.5V to 6V or single supply from 5V to 12V, drawing 3.5mA quiescent current. It offers a 30mA output current per channel, 54dB CMRR, and 64dB PSRR. Packaged in a 14-pin SOIC (PDSO14) with tin/lead contact plating, this component is supplied on tape and reel.
Analog Devices AD8073JR-REEL7 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8073JR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
