
Triple video amplifier with 100MHz bandwidth and 500V/µs slew rate. Features 3 channels, ±6V dual supply operation with a maximum of 12V, and 30mA output current per channel. Offers 56dB CMRR and 70dB PSRR, with a 25ns settling time. Packaged in a 14-pin SOIC N with tin/matte plating, operating from 0°C to 70°C.
Analog Devices AD8073JRZ technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 9V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 500V/µs |
| Supply Current | 3.5mA |
| Unity Gain Bandwidth Product | 100MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8073JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
