
Triple video amplifier IC featuring a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. Offers 3 amplifiers with 30mA output current per channel and a 500V/µs slew rate. Operates with dual supply voltages from 2.5V to 6V, or single supply from 5V to 12V, with a typical operating supply current of 15mA. Includes 56dB CMRR and 70dB PSRR, with a settling time of 25ns. Packaged in Tape and Reel, this RoHS compliant component is suitable for a wide range of video amplification applications.
Analog Devices AD8073JRZ-REEL technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 500V/µs |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8073JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
