
Triple buffer amplifier featuring a 600MHz -3dB bandwidth and 450MHz bandwidth. This integrated circuit offers three channels with a high slew rate of 1600V/µs and 70mA output current per channel. Operates with a dual supply voltage range of 4.5V to 5.5V, drawing 21.5mA operating supply current. Packaged in a 16-pin TSSOP with Tin/Lead contact plating, it has an input bias current of 5µA and input capacitance of 1.5pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8074ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 600MHz |
| Bandwidth | 450MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 21.5mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Slew Rate | 1600V/µs |
| Weight | 0.006102oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8074ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
