
Triple video buffer amplifier featuring 600MHz -3dB bandwidth and 1600V/µs slew rate. Offers selectable gain of 0dB or +6dB (G=+1 and +2) with a disable function. Operates from a dual supply voltage range of 4.5V to 5.5V, with a typical operating supply current of 30mA. Packaged in a TSSOP with tin matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8074ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8074ARUZ-REEL technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 0dB |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 4ns |
| Slew Rate | 1600V/µs |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8074ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
