
Analog Devices AD8075ARU technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8075ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
