Analog Devices AD8075ARU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 30 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 40000 |
| Average Bias Current-Max (IIB) | 10 |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1350 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8075ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.