Triple video buffer amplifier featuring 600MHz bandwidth and 1350V/µs slew rate. Offers selectable gain of +1 and +2 (0dB and 6dB) with a disable function. Operates from a dual supply voltage range of 4.5V to 5.5V, consuming 30mA typical operating current. Housed in a 5mm x 4.4mm x 1.05mm TSSOP package with tin, matte contact plating. Suitable for applications requiring high-speed signal buffering with a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8075ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 550MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 6dB |
| Height | 1.05mm |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 30mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1350V/µs |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8075ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
