
Triple video buffer amplifier featuring 550MHz -3dB bandwidth and 600MHz bandwidth. Offers selectable gain of +1 and +2 (0dB and 6dB) with a 550MHz gain bandwidth product. Operates from a dual supply voltage range of 4.5V to 5.5V, with a typical operating supply current of 30mA. Includes a disable function and a high slew rate of 1350V/µs. Packaged in a 1.05mm height TSSOP for surface mount applications.
Analog Devices AD8075ARUZ-REEL7 technical specifications.
| -3db Bandwidth | 550MHz |
| Bandwidth | 600MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Gain | 6dB |
| Gain Bandwidth Product | 550MHz |
| Height | 1.05mm |
| Input Bias Current | 5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Settling Time | 7.5ns |
| Slew Rate | 1350V/µs |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8075ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
