IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier
Sign in to ask questions about the Analog Devices AD8079AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8079AR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 11.5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 10 |
| Bias Current-Max (IIB) @25C | 6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 800 |
| Neg Supply Voltage Limit-Max | -6.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8079AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.