
Dual buffer amplifier featuring a 260MHz -3dB bandwidth and 800V/µs slew rate. This integrated circuit offers two independent buffer amplifiers within a PDSO8 plastic SOIC-8 package. Operating from a dual supply voltage range of 3V to 6V, it provides 70mA output current per channel and a 10mA operating supply current. Key specifications include 1.5pF input capacitance, 5mV input offset voltage, and 3µA input bias current. The component is supplied on tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8079BR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 260MHz |
| Amplifier Type | BUFFER |
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Settling Time | 40ns |
| Slew Rate | 800V/µs |
| Supply Current | 11.5mA |
| Voltage Gain | 0.83dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8079BR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
