
Dual buffer amplifier IC featuring a 260MHz -3dB bandwidth and 800V/µs slew rate. This buffer amplifier offers 2 channels with a maximum output current of 70mA per channel. Operating from a dual supply voltage range of 3V to 6V, it has an input bias current of 3µA and an input capacitance of 1.5pF. Packaged in an 8-pin SOIC with tin-lead contact plating, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8079BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 260MHz |
| Amplifier Type | BUFFER |
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Settling Time | 40ns |
| Slew Rate | 800V/µs |
| Supply Current | 11.5mA |
| Voltage Gain | 0.83dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8079BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
