
Dual buffer amplifier with a 260MHz -3dB bandwidth and 800V/µs slew rate. Features 70mA output current per channel and 11.5mA operating supply current. Operates from a dual supply voltage range of 3V to 6V, with a maximum power dissipation of 900mW. Includes 1.5pF input capacitance and 5mV input offset voltage. Packaged in R with tin, matte contact plating.
Analog Devices AD8079BRZ technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | BUFFER |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 6dB |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 6V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.5mA |
| Output Current per Channel | 70mA |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5.75mA |
| RoHS Compliant | Yes |
| Settling Time | 40ns |
| Slew Rate | 800V/µs |
| Voltage Gain | 0.83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8079BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
