
RECEIVER, PDSO16, 0.150 INCH, SOIC-16
Sign in to ask questions about the Analog Devices AD808-622BRRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD808-622BRRL7 technical specifications.
| Package/Case | SOIC N |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD808-622BRRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
