
Single, rail-to-rail operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This integrated circuit offers a 50MHz gain bandwidth product and 45mA output current per channel. Designed for operation from 1.5V to 6V dual supplies or 3V to 12V single supplies, it boasts a 72dB common mode rejection ratio and 1.6mV input offset voltage. Packaged in a SOT-23-5, this RoHS compliant component utilizes tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8091ARTZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8091ARTZ-R2 technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1.3uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 5.5mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 45mA |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8091ARTZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
