
Dual, rail-to-rail operational amplifier featuring a 110MHz -3dB bandwidth and 170V/µs slew rate. This high-speed amplifier offers a 50MHz gain bandwidth product and operates from a 1.5V to 6V dual supply or 3V to 12V single supply. With 2 amplifiers per circuit, it boasts 88dB CMRR and 80dB PSRR, ideal for demanding applications. The MSOP package contains 3000 units on tape and reel, with 45mA output current per channel.
Sign in to ask questions about the Analog Devices AD8092ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8092ARMZ-REEL technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1.3uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 11mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 170V/µs |
| Supply Current | 11mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8092ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
