Automotive-grade operational amplifier featuring a voltage-feedback architecture. Offers a maximum input offset voltage of 500 µV and a nominal slew rate of 1350 V/µs. This 8-terminal device operates across a wide temperature range from -40°C to 125°C. It supports dual supply voltages with a nominal supply of ±5V and a maximum supply current of 16mA. The amplifier is housed in an S-PDSO-N8 package with dimensions of 3x3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8099ACP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 13 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 13 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1350 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 6300 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 340 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8099ACP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.