
High-speed, low-noise operational amplifier featuring a 3GHz gain bandwidth product and 510MHz -3dB bandwidth. Achieves ultralow input voltage noise density of 0.95nV/sqrt Hz and a 1350V/µs slew rate. Offers 105dB common mode rejection ratio and 81dB voltage gain. Operates from dual supplies between 2.5V and 6V, with a maximum supply voltage of 12V. Packaged in a 1.65mm height SOIC with tin, matte contact plating.
Analog Devices AD8099ARDZ technical specifications.
| -3db Bandwidth | 510MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 550MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3GHz |
| Height | 1.65mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1.8pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 0.95nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 178mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 1350V/µs |
| Supply Current | 15mA |
| Voltage Gain | 81dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8099ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
