
Analog Devices AD809BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 17mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD809BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
