
155 MHz Frequency Synthesizer, a clock generator and synthesizer IC, features a Phase-Locked Loop (PLL) for precise frequency generation. It operates with a supply voltage range of 4.5V to 5.5V, drawing a maximum supply current of 26mA. This surface mount component is housed in a 10mm x 4mm x 1.5mm SOIC package with tin, matte contact plating. Operating across a temperature range of -40°C to 85°C, it supports CMOS input and is RoHS compliant.
Analog Devices AD809BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD809BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
