
8x8 Buffered Video Crosspoint Switch with 250MHz bandwidth and 480V/µs slew rate. Features dual 5V supply operation, serial and parallel interface, and a gain of 2. This LQFP packaged IC offers 8 channels with 8ns turn-on and turn-off delay times. Operating temperature range from -40°C to 85°C.
Analog Devices AD8109ASTZ technical specifications.
| Bandwidth | 250MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Operating Supply Current | 33mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 480V/µs |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.022575oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8109ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
