
Low power video operational amplifier featuring an 80MHz -3dB bandwidth and a 350V/µs slew rate. This single-channel op amp offers a 60mA output current per channel and a 88dB voltage gain. It operates with a dual supply voltage range from 2.5V to 18V, consuming 8mA nominal supply current. The component boasts a 64dB Common Mode Rejection Ratio and a 72dB Power Supply Rejection Ratio, with an input bias current of 2µA and input capacitance of 2pF. Packaged in a 1-circuit configuration with Tin, Lead contact plating, it operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD810AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD810AN technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 8mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 50ns |
| Slew Rate | 350V/µs |
| Supply Type | Dual |
| Voltage Gain | 88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD810AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
