
Single video amplifier IC featuring an 80MHz -3dB bandwidth and 1000V/µs slew rate. This component offers a 60mA output current per channel and operates from a dual supply voltage range of 2.5V to 18V. With a 64dB Common Mode Rejection Ratio and 72dB Power Supply Rejection Ratio, it provides robust performance. Packaged in an 8-pin PDIP with tin, matte contact plating, this RoHS compliant amplifier is suitable for demanding applications.
Analog Devices AD810ANZ technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Height | 3.43mm |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Type | NO |
| Input Voltage Noise Density | 2.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Slew Rate | 1000V/µs |
| Supply Current | 8mA |
| Voltage Gain | 88dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD810ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
