Single-channel operational amplifier featuring an 80MHz -3dB bandwidth and a 1000V/µs slew rate. This general-purpose op-amp operates with dual supply voltages from 2.5V to 18V, drawing 8mA quiescent current. It offers a 64dB CMRR and 72dB PSRR, with an output current capability of 60mA per channel. The component has a 1.5mV input offset voltage and a 2µA input bias current, packaged in a 5mm x 4mm x 1.5mm R case with tin/lead plating.
Sign in to ask questions about the Analog Devices AD810AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD810AR technical specifications.
| -3db Bandwidth | 80MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 64dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 50ns |
| Slew Rate | 1000V/µs |
| Voltage Gain | 88dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD810AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.